TMP117AIDRVT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8 929
Unit Price: 4,73000 Kč
Datasheet
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP117AIDRVT

DigiKey Part Number
296-52214-2-ND - Tape & Reel (TR)
296-52214-1-ND - Cut Tape (CT)
296-52214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117AIDRVT
Description
SENSOR TEMP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP117AIDRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±0.1°C (±0.3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-20°C ~ 50°C (-55°C ~ 150°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TA)
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 150°C
Package / Case
6-WDFN Exposed Pad
Output Type
I2C/SMBus
Supplier Device Package
6-WSON (2x2)
Voltage - Supply
1.8V ~ 5.5V
Base Product Number
Resolution
16 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMP117AIDRVRTexas Instruments8 929296-51834-1-ND4,73000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types