Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP117AIDRVR

DigiKey Part Number
296-51834-2-ND - Tape & Reel (TR)
296-51834-1-ND - Cut Tape (CT)
296-51834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117AIDRVR
Description
TEMPERATURE SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP117AIDRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.8V ~ 5.5V
Resolution
16 b
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±0.1°C (±0.3°C)
Test Condition
-20°C ~ 50°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,13000 Kč112,13 Kč
5100,79000 Kč503,95 Kč
1096,57000 Kč965,70 Kč
2591,52600 Kč2 288,15 Kč
5088,06980 Kč4 403,49 Kč
10084,90540 Kč8 490,54 Kč
50079,61056 Kč39 805,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00072,79580 Kč218 387,40 Kč
Manufacturers Standard Package
Unit Price without VAT:112,13000 Kč
Unit Price with VAT:135,67730 Kč