Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP116AIDRVR

DigiKey Part Number
296-47858-2-ND - Tape & Reel (TR)
296-47858-1-ND - Cut Tape (CT)
296-47858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP116AIDRVR
Description
SENSOR DIGITAL -55C-125C 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP116AIDRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.9V ~ 5.5V
Resolution
16 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±0.3°C
Test Condition
-10°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1052,36900 Kč523,69 Kč
2548,01840 Kč1 200,46 Kč
10043,24750 Kč4 324,75 Kč
25040,97212 Kč10 243,03 Kč
50039,60054 Kč19 800,27 Kč
1 00038,47191 Kč38 471,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,07771 Kč111 233,13 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč