
TMCS1107A3BQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1107A3BQDRTR-ND - Tape & Reel (TR) 296-TMCS1107A3BQDRCT-ND - Cut Tape (CT) 296-TMCS1107A3BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A3BQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1107A3BQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 5 | 51,78200 Kč | 258,91 Kč |
| 10 | 49,42900 Kč | 494,29 Kč |
| 25 | 46,61560 Kč | 1 165,39 Kč |
| 50 | 44,70060 Kč | 2 235,03 Kč |
| 100 | 42,94090 Kč | 4 294,09 Kč |
| 500 | 39,40358 Kč | 19 701,79 Kč |
| 1 000 | 38,08680 Kč | 38 086,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,51183 Kč | 91 279,58 Kč |
| 5 000 | 35,43446 Kč | 177 172,30 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |






