
TMCS1107A2BQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1107A2BQDRTR-ND - Tape & Reel (TR) 296-TMCS1107A2BQDRCT-ND - Cut Tape (CT) 296-TMCS1107A2BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A2BQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,09000 Kč | 59,09 Kč |
| 5 | 52,59800 Kč | 262,99 Kč |
| 10 | 50,22600 Kč | 502,26 Kč |
| 25 | 47,39600 Kč | 1 184,90 Kč |
| 50 | 45,45700 Kč | 2 272,85 Kč |
| 100 | 43,68640 Kč | 4 368,64 Kč |
| 500 | 40,12104 Kč | 20 060,52 Kč |
| 1 000 | 38,79383 Kč | 38 793,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,20637 Kč | 93 015,93 Kč |
| 5 000 | 36,12034 Kč | 180 601,70 Kč |
| Unit Price without VAT: | 59,09000 Kč |
|---|---|
| Unit Price with VAT: | 71,49890 Kč |


