


TMCS1101A4BQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1101A4BQDRTR-ND - Tape & Reel (TR) 296-TMCS1101A4BQDRCT-ND - Cut Tape (CT) 296-TMCS1101A4BQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A4BQDR |
Description | CURRENT SENSOR HE 5.75A 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5.75A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A4BQDR Models |
Category | Linearity ±0.05% |
Mfr | Accuracy ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 6.5µs |
For Measuring AC/DC | Current - Supply (Max) 6mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 400mV/A | Supplier Device Package 8-SOIC |
Frequency 80kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 52,72600 Kč | 527,26 Kč |
| 25 | 48,33720 Kč | 1 208,43 Kč |
| 100 | 43,51840 Kč | 4 351,84 Kč |
| 250 | 41,21992 Kč | 10 304,98 Kč |
| 500 | 40,66136 Kč | 20 330,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,49067 Kč | 93 726,68 Kč |
| 5 000 | 36,76540 Kč | 183 827,00 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |


