


TMCS1100A3QDR | |
|---|---|
DigiKey Part Number | 296-TMCS1100A3QDRTR-ND - Tape & Reel (TR) 296-TMCS1100A3QDRCT-ND - Cut Tape (CT) 296-TMCS1100A3QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1100A3QDR |
Description | PRECISION ISOLATED CURRENT SENSO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1100A3QDR Models |
Category | Linearity ±0.05% |
Mfr | Accuracy ±0.4% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 200mv/A | Base Product Number |
Frequency 80kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 52,70500 Kč | 527,05 Kč |
| 25 | 48,31200 Kč | 1 207,80 Kč |
| 100 | 43,49740 Kč | 4 349,74 Kč |
| 250 | 41,19976 Kč | 10 299,94 Kč |
| 500 | 40,64036 Kč | 20 320,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,47194 Kč | 93 679,85 Kč |
| 5 000 | 36,74679 Kč | 183 733,95 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |








