
TLC7701QPW | |
|---|---|
DigiKey Part Number | 296-TLC7701QPW-ND |
Manufacturer | |
Manufacturer Product Number | TLC7701QPW |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7701QPW Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1.1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-TSSOP |
Voltage - Threshold 1.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,03800 Kč | 420,38 Kč |
| 25 | 38,44320 Kč | 961,08 Kč |
| 150 | 33,57860 Kč | 5 036,79 Kč |
| 300 | 32,26343 Kč | 9 679,03 Kč |
| 600 | 31,18098 Kč | 18 708,59 Kč |
| 1 050 | 30,44830 Kč | 31 970,72 Kč |
| 2 550 | 29,49890 Kč | 75 222,19 Kč |
| 5 100 | 28,90539 Kč | 147 417,49 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



