
TMAG5231B1DQDBZR | |
|---|---|
DigiKey Part Number | 296-TMAG5231B1DQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5231B1DQDBZRCT-ND - Cut Tape (CT) 296-TMAG5231B1DQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5231B1DQDBZR |
Description | LOW-POWER, LOW-VOLTAGE (1.65 V T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5231B1DQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.8mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 5 | 4,41000 Kč | 22,05 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,84680 Kč | 96,17 Kč |
| 50 | 3,64520 Kč | 182,26 Kč |
| 100 | 3,45630 Kč | 345,63 Kč |
| 500 | 3,07746 Kč | 1 538,73 Kč |
| 1 000 | 2,93699 Kč | 2 936,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73877 Kč | 8 216,31 Kč |
| 6 000 | 2,62720 Kč | 15 763,20 Kč |
| 9 000 | 2,56633 Kč | 23 096,97 Kč |
| 15 000 | 2,49393 Kč | 37 408,95 Kč |
| 21 000 | 2,44873 Kč | 51 423,33 Kč |
| 30 000 | 2,40286 Kč | 72 085,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |








