
TSSP77P38TT | |
|---|---|
DigiKey Part Number | TSSP77P38TTR-ND - Tape & Reel (TR) TSSP77P38TCT-ND - Cut Tape (CT) TSSP77P38TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSP77P38TT |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 40m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 38.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 30,38400 Kč | 303,84 Kč |
| 100 | 23,13980 Kč | 2 313,98 Kč |
| 500 | 19,94558 Kč | 9 972,79 Kč |
| 1 000 | 18,90345 Kč | 18 903,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 17,91005 Kč | 39 402,11 Kč |
| 4 400 | 17,17937 Kč | 75 589,23 Kč |
| 6 600 | 16,80537 Kč | 110 915,44 Kč |
| 11 000 | 16,38348 Kč | 180 218,28 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |



