28-PowerFQFN Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVM14404RCHR

DigiKey Part Number
296-TLVM14404RCHRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLVM14404RCHR
Description
36V INPUT, DUAL 2A OUTPUT POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 9V 2A, 2A 3V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TLVM14404RCHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A, 2A
Power (Watts)
36 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
93.5%
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-PowerFQFN Module
Size / Dimension
0.28" L x 0.26" W x 0.08" H (7.0mm x 6.5mm x 2.0mm)
Supplier Device Package
28-QFN-FCMOD (6.5x7)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,22748 $4 227,48 $
2 0004,13972 $8 279,44 $
Manufacturers Standard Package
Unit Price without VAT:4,22748 $
Unit Price with VAT:5,11525 $