
TLVM14406RCHR | |
|---|---|
DigiKey Part Number | 296-TLVM14406RCHRTR-ND - Tape & Reel (TR) 296-TLVM14406RCHRCT-ND - Cut Tape (CT) 296-TLVM14406RCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVM14406RCHR |
Description | 36V INPUT, DUAL 3A OUTPUT POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 9V 3A, 3A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TLVM14406RCHR Models |
Category | Power (Watts) 54 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 93.5% |
Number of Outputs 2 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case 28-PowerFQFN Module |
Voltage - Input (Max) 36V | Size / Dimension 0.28" L x 0.26" W x 0.08" H (7.0mm x 6.5mm x 2.0mm) |
Voltage - Output 1 | Supplier Device Package 28-QFN-FCMOD (6.5x7) |
Current - Output (Max) 3A, 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 140,75000 Kč | 1 407,50 Kč |
| 25 | 130,56560 Kč | 3 264,14 Kč |
| 100 | 119,37780 Kč | 11 937,78 Kč |
| 250 | 116,74888 Kč | 29 187,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,18317 Kč | 108 183,17 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |







