Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 70 mA SOT-23-3
SOT-23-3

TLVH431BIDBZR

DigiKey Part Number
296-17687-2-ND - Tape & Reel (TR)
296-17687-1-ND - Cut Tape (CT)
296-17687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BIDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
70 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV431BFTADiodes Incorporated1 124TLV431BFCT-ND7,56000 KčDirect
AZ431LANTR-E1Diodes Incorporated398AZ431LANTR-E1DICT-ND3,36000 KčSimilar
AZ431LANTR-G1Diodes Incorporated99 179AZ431LANTR-G1DICT-ND3,99000 KčSimilar
TLVH431LIL3TSTMicroelectronics289 016497-15523-1-ND6,93000 KčSimilar
In-Stock: 2 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,10800 Kč111,08 Kč
259,97840 Kč249,46 Kč
1008,73520 Kč873,52 Kč
2508,14136 Kč2 035,34 Kč
5007,78396 Kč3 891,98 Kč
1 0007,48957 Kč7 489,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,12609 Kč21 378,27 Kč
6 0006,94824 Kč41 689,44 Kč
9 0006,85911 Kč61 731,99 Kč
15 0006,76043 Kč101 406,45 Kč
21 0006,70274 Kč140 757,54 Kč
30 0006,64726 Kč199 417,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč