
AZ431LANTR-G1 | |
|---|---|
DigiKey Part Number | AZ431LANTR-G1DITR-ND - Tape & Reel (TR) AZ431LANTR-G1DICT-ND - Cut Tape (CT) AZ431LANTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431LANTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ431LANTR-G1 Models |
Category | Current - Output 100 mA |
Manufacturer Diodes Incorporated | Tolerance ±0.5% |
Series | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,34320 Kč | 58,58 Kč |
| 100 | 1,99060 Kč | 199,06 Kč |
| 250 | 1,82348 Kč | 455,87 Kč |
| 500 | 1,72268 Kč | 861,34 Kč |
| 1 000 | 1,63973 Kč | 1 639,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53726 Kč | 4 611,78 Kč |
| 6 000 | 1,48708 Kč | 8 922,48 Kč |
| 9 000 | 1,46195 Kč | 13 157,55 Kč |
| 15 000 | 1,43411 Kč | 21 511,65 Kč |
| 21 000 | 1,41782 Kč | 29 774,22 Kč |
| 30 000 | 1,40218 Kč | 42 065,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |












