
TPS7A1601ADGNR | |
|---|---|
DigiKey Part Number | 296-TPS7A1601ADGNRTR-ND - Tape & Reel (TR) 296-TPS7A1601ADGNRCT-ND - Cut Tape (CT) 296-TPS7A1601ADGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1601ADGNR |
Description | IC REG LIN POS ADJ 100MA 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1601ADGNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (100Hz) |
Part Status Active | Control Features Current Limit, Delay, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-HVSSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,81200 Kč | 478,12 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 100 | 39,35870 Kč | 3 935,87 Kč |
| 250 | 37,24708 Kč | 9 311,77 Kč |
| 500 | 36,59280 Kč | 18 296,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,81846 Kč | 84 546,15 Kč |
| 5 000 | 33,15168 Kč | 165 758,40 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |






