
TLV9104QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9104QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV9104QPWRQ1CT-ND - Cut Tape (CT) 296-TLV9104QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9104QPWRQ1 |
Description | Automotive, quad, 16V 1.1MHz low |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 115µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 24,10200 Kč | 241,02 Kč |
| 25 | 21,89200 Kč | 547,30 Kč |
| 100 | 19,45440 Kč | 1 945,44 Kč |
| 250 | 18,29076 Kč | 4 572,69 Kč |
| 500 | 17,58980 Kč | 8 794,90 Kč |
| 1 000 | 17,01261 Kč | 17 012,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,29965 Kč | 48 898,95 Kč |
| 6 000 | 15,95081 Kč | 95 704,86 Kč |
| 9 000 | 15,77616 Kč | 141 985,44 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |










