
VN9004AJTR | |
|---|---|
DigiKey Part Number | 497-VN9004AJTR-ND - Tape & Reel (TR) 497-VN9004AJTRCT-ND - Cut Tape (CT) 497-VN9004AJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN9004AJTR |
Description | SINGLE CHANNEL HIGH-SIDE DRIVER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 108A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VN9004AJTR Models |
Category | Rds On (Typ) 4.2mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Load Discharge, Status Flag |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSSO-16 |
Interface Parallel | Package / Case |
Voltage - Supply (Vcc/Vdd) 4V ~ 28V | Base Product Number |
Current - Output (Max) 108A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 36,77160 Kč | 919,29 Kč |
| 100 | 32,95220 Kč | 3 295,22 Kč |
| 250 | 31,13164 Kč | 7 782,91 Kč |
| 500 | 30,35974 Kč | 15 179,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,17839 Kč | 70 445,98 Kč |
| 5 000 | 27,60393 Kč | 138 019,65 Kč |
| 7 500 | 27,31621 Kč | 204 871,58 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


