
TLV840CADL29DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840CADL29DBVRTR-ND - Tape & Reel (TR) 296-TLV840CADL29DBVRCT-ND - Cut Tape (CT) 296-TLV840CADL29DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840CADL29DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840CADL29DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 9,51000 Kč | 95,10 Kč |
| 25 | 8,52560 Kč | 213,14 Kč |
| 100 | 7,43920 Kč | 743,92 Kč |
| 250 | 6,92320 Kč | 1 730,80 Kč |
| 500 | 6,61162 Kč | 3 305,81 Kč |
| 1 000 | 6,35530 Kč | 6 355,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,03843 Kč | 18 115,29 Kč |
| 6 000 | 5,88334 Kč | 35 300,04 Kč |
| 9 000 | 5,80568 Kč | 52 251,12 Kč |
| 15 000 | 5,71965 Kč | 85 794,75 Kč |
| 21 000 | 5,66937 Kč | 119 056,77 Kč |
| 30 000 | 5,62101 Kč | 168 630,30 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |









