
CD4040BPWR | |
|---|---|
DigiKey Part Number | 296-12761-2-ND - Tape & Reel (TR) 296-12761-1-ND - Cut Tape (CT) 296-12761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4040BPWR |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4040BPWR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 12 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 9,01000 Kč | 90,10 Kč |
| 25 | 8,08360 Kč | 202,09 Kč |
| 100 | 7,05120 Kč | 705,12 Kč |
| 250 | 6,55948 Kč | 1 639,87 Kč |
| 500 | 6,26332 Kč | 3 131,66 Kč |
| 1 000 | 6,12651 Kč | 6 126,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,81858 Kč | 11 637,16 Kč |
| 4 000 | 5,65335 Kč | 22 613,40 Kč |
| 6 000 | 5,57057 Kč | 33 423,42 Kč |
| 10 000 | 5,47887 Kč | 54 788,70 Kč |
| 14 000 | 5,42525 Kč | 75 953,50 Kč |
| 20 000 | 5,37371 Kč | 107 474,20 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |





