
TLV803EB29DBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EB29DBZRTR-ND - Tape & Reel (TR) 296-TLV803EB29DBZRCT-ND - Cut Tape (CT) 296-TLV803EB29DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EB29DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 100 | 5,00170 Kč | 500,17 Kč |
| 250 | 4,63384 Kč | 1 158,46 Kč |
| 500 | 4,41168 Kč | 2 205,84 Kč |
| 1 000 | 4,22837 Kč | 4 228,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00236 Kč | 12 007,08 Kč |
| 6 000 | 3,89170 Kč | 23 350,20 Kč |
| 9 000 | 3,83626 Kč | 34 526,34 Kč |
| 15 000 | 3,77485 Kč | 56 622,75 Kč |
| 21 000 | 3,73897 Kč | 78 518,37 Kč |
| 30 000 | 3,70447 Kč | 111 134,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










