Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3897ADRYR

DigiKey Part Number
296-29810-2-ND - Tape & Reel (TR)
296-29810-1-ND - Cut Tape (CT)
296-29810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3897ADRYR
Description
IC SUPERVISOR 1 CHANNEL 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3897ADRYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active High
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-UFDFN
Number of Voltages Monitored
1
Supplier Device Package
6-SON (1.45x1)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,21600 Kč142,16 Kč
2512,80880 Kč320,22 Kč
10011,26330 Kč1 126,33 Kč
25010,52756 Kč2 631,89 Kč
50010,08408 Kč5 042,04 Kč
1 0009,76659 Kč9 766,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,10100 Kč45 505,00 Kč
10 0008,90975 Kč89 097,50 Kč
15 0008,81399 Kč132 209,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč