
TLV803EA29RDBZR | |
|---|---|
DigiKey Part Number | 296-TLV803EA29RDBZRTR-ND - Tape & Reel (TR) 296-TLV803EA29RDBZRCT-ND - Cut Tape (CT) 296-TLV803EA29RDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA29RDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 130ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,44400 Kč | 64,44 Kč |
| 25 | 5,73960 Kč | 143,49 Kč |
| 100 | 4,96780 Kč | 496,78 Kč |
| 250 | 4,60240 Kč | 1 150,60 Kč |
| 500 | 4,38174 Kč | 2 190,87 Kč |
| 1 000 | 4,19967 Kč | 4 199,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97520 Kč | 11 925,60 Kč |
| 6 000 | 3,86529 Kč | 23 191,74 Kč |
| 9 000 | 3,81023 Kč | 34 292,07 Kč |
| 15 000 | 3,74923 Kč | 56 238,45 Kč |
| 21 000 | 3,71360 Kč | 77 985,60 Kč |
| 30 000 | 3,67933 Kč | 110 379,90 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |











