
TLV7A0333PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV7A0333PDBVRTR-ND - Tape & Reel (TR) 296-TLV7A0333PDBVRCT-ND - Cut Tape (CT) 296-TLV7A0333PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7A0333PDBVR |
Description | 200MA, ULTRA-LOW-IQ (400NA) LOW- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.31V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 400 nA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 25 | 2,86960 Kč | 71,74 Kč |
| 100 | 2,45470 Kč | 245,47 Kč |
| 250 | 2,25408 Kč | 563,52 Kč |
| 500 | 2,13352 Kč | 1 066,76 Kč |
| 1 000 | 2,03404 Kč | 2 034,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91148 Kč | 5 734,44 Kč |
| 6 000 | 1,85145 Kč | 11 108,70 Kč |
| 9 000 | 1,82136 Kč | 16 392,24 Kč |
| 15 000 | 1,78805 Kč | 26 820,75 Kč |
| 21 000 | 1,76858 Kč | 37 140,18 Kč |
| 30 000 | 1,74986 Kč | 52 495,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |










