Charger IC Lithium Ion/Polymer 18-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2770GL-0000-P

DigiKey Part Number
1589-MP2770GL-0000-PTR-ND - Tape & Reel (TR)
1589-MP2770GL-0000-PCT-ND - Cut Tape (CT)
1589-MP2770GL-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2770GL-0000-P
Description
I2C-CONTROLLED, 6A, 1-CELL SWITC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 18-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2770GL-0000-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
6A
Manufacturer
Monolithic Power Systems Inc.
Battery Pack Voltage
4.45V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
16V
Part Status
Active
Interface
I2C, USB
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
18-PowerVFQFN
Programmable Features
Current, Timer, Voltage
Supplier Device Package
18-QFN (3x4)
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,56000 Kč52,56 Kč
1038,97900 Kč389,79 Kč
2535,61280 Kč890,32 Kč
10031,90470 Kč3 190,47 Kč
25030,13536 Kč7 533,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,06840 Kč14 534,20 Kč
1 00028,19059 Kč28 190,59 Kč
1 50027,75089 Kč41 626,33 Kč
2 50027,26381 Kč68 159,52 Kč
3 50026,97909 Kč94 426,82 Kč
5 00026,70530 Kč133 526,50 Kč
Manufacturers Standard Package
Unit Price without VAT:52,56000 Kč
Unit Price with VAT:63,59760 Kč