New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7A0333PDQNR

DigiKey Part Number
296-TLV7A0333PDQNRTR-ND - Tape & Reel (TR)
296-TLV7A0333PDQNRCT-ND - Cut Tape (CT)
296-TLV7A0333PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7A0333PDQNR
Description
200MA, ULTRA-LOW-IQ (400NA) LOW-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.31V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
400 nA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-X2SON (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 746
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
103,25300 Kč32,53 Kč
252,86960 Kč71,74 Kč
1002,45470 Kč245,47 Kč
2502,25408 Kč563,52 Kč
5002,13352 Kč1 066,76 Kč
1 0002,03404 Kč2 034,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,91148 Kč5 734,44 Kč
6 0001,85145 Kč11 108,70 Kč
9 0001,82136 Kč16 392,24 Kč
15 0001,78805 Kč26 820,75 Kč
21 0001,76858 Kč37 140,18 Kč
30 0001,74986 Kč52 495,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč