
TLV78528PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV78528PDBVRTR-ND - Tape & Reel (TR) 296-TLV78528PDBVRCT-ND - Cut Tape (CT) 296-TLV78528PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV78528PDBVR |
Description | 500MA HIGH-PSRR LOW-IQ LOW-DROPO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 100 | 1,26200 Kč | 126,20 Kč |
| 250 | 1,14900 Kč | 287,25 Kč |
| 500 | 1,08140 Kč | 540,70 Kč |
| 1 000 | 1,02533 Kč | 1 025,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95625 Kč | 2 868,75 Kč |
| 6 000 | 0,92244 Kč | 5 534,64 Kč |
| 9 000 | 0,90550 Kč | 8 149,50 Kč |
| 15 000 | 0,88672 Kč | 13 300,80 Kč |
| 21 000 | 0,87575 Kč | 18 390,75 Kč |
| 30 000 | 0,86520 Kč | 25 956,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |






