
AR0544CSSH11SMKA1-CP2 | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSH11SMKA1-CP2-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSH11SMKA1-CP2 |
Description | 5MP 1/4 CIS SO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.7V ~ 2.9V | |
Package / Case | 47-WFBGA, CSPBGA | |
Supplier Device Package | 47-ODCSP (4.67x5.64) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,82000 Kč | 454,82 Kč |
| 5 | 415,25600 Kč | 2 076,28 Kč |
| 10 | 400,51600 Kč | 4 005,16 Kč |
| 25 | 382,90280 Kč | 9 572,57 Kč |
| 50 | 370,84560 Kč | 18 542,28 Kč |
| 100 | 359,79020 Kč | 35 979,02 Kč |
| 500 | 337,50674 Kč | 168 753,37 Kč |
| Unit Price without VAT: | 454,82000 Kč |
|---|---|
| Unit Price with VAT: | 550,33220 Kč |


