New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV78518PDBVR

DigiKey Part Number
296-TLV78518PDBVRTR-ND - Tape & Reel (TR)
296-TLV78518PDBVRCT-ND - Cut Tape (CT)
296-TLV78518PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV78518PDBVR
Description
500MA HIGH-PSRR LOW-IQ LOW-DROPO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.82V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB ~ 45dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,72200 Kč17,22 Kč
251,49520 Kč37,38 Kč
1001,26200 Kč126,20 Kč
2501,14900 Kč287,25 Kč
5001,08140 Kč540,70 Kč
1 0001,02533 Kč1 025,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95625 Kč2 868,75 Kč
6 0000,92244 Kč5 534,64 Kč
9 0000,90550 Kč8 149,50 Kč
15 0000,88672 Kč13 300,80 Kč
21 0000,87575 Kč18 390,75 Kč
30 0000,86520 Kč25 956,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč