
CDC6CE020000ADLER | |
|---|---|
DigiKey Part Number | 296-CDC6CE020000ADLERTR-ND - Tape & Reel (TR) 296-CDC6CE020000ADLERCT-ND - Cut Tape (CT) 296-CDC6CE020000ADLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6CE020000ADLER |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 7.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 13,42200 Kč | 335,55 Kč |
| 50 | 12,86760 Kč | 643,38 Kč |
| 100 | 12,33420 Kč | 1 233,42 Kč |
| 250 | 11,66396 Kč | 2 915,99 Kč |
| 500 | 11,18144 Kč | 5 590,72 Kč |
| 1 000 | 10,71885 Kč | 10 718,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,02515 Kč | 30 075,45 Kč |
| 6 000 | 9,61093 Kč | 57 665,58 Kč |
| 9 000 | 9,37677 Kč | 84 390,93 Kč |
| 15 000 | 9,09006 Kč | 136 350,90 Kč |
| 21 000 | 8,90610 Kč | 187 028,10 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



