
TLV77201PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV77201PDBVRTR-ND - Tape & Reel (TR) 296-TLV77201PDBVRCT-ND - Cut Tape (CT) 296-TLV77201PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77201PDBVR |
Description | 300MA HIGH-PSRR LOW-IQ ADJUSTABL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.745V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 130 µA |
Part Status Active | PSRR 60dB ~ 55dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,27600 Kč | 56,90 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 250 | 1,76888 Kč | 442,22 Kč |
| 500 | 1,67060 Kč | 835,30 Kč |
| 1 000 | 1,58976 Kč | 1 589,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48988 Kč | 4 469,64 Kč |
| 6 000 | 1,44099 Kč | 8 645,94 Kč |
| 9 000 | 1,41653 Kč | 12 748,77 Kč |
| 15 000 | 1,38938 Kč | 20 840,70 Kč |
| 21 000 | 1,37352 Kč | 28 843,92 Kč |
| 30 000 | 1,35828 Kč | 40 748,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




