New Product
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7C1301PDBVR

DigiKey Part Number
296-TPS7C1301PDBVRTR-ND - Tape & Reel (TR)
296-TPS7C1301PDBVRCT-ND - Cut Tape (CT)
296-TPS7C1301PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7C1301PDBVR
Description
300MA, SMALL-SIZE, HIGH-PSRR ADJ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.805V @ 300mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
130 µA
Part Status
Active
PSRR
60dB ~ 55dB (1kHz ~ 1MHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Max)
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,79300 Kč27,93 Kč
252,45240 Kč61,31 Kč
1002,08720 Kč208,72 Kč
2501,91248 Kč478,12 Kč
5001,80750 Kč903,75 Kč
1 0001,72121 Kč1 721,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61440 Kč4 843,20 Kč
6 0001,56218 Kč9 373,08 Kč
9 0001,53600 Kč13 824,00 Kč
15 0001,50701 Kč22 605,15 Kč
21 0001,49006 Kč31 291,26 Kč
30 0001,47377 Kč44 213,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč