
SN74AUC2G126DCUR | |
|---|---|
DigiKey Part Number | 296-SN74AUC2G126DCURTR-ND - Tape & Reel (TR) 296-SN74AUC2G126DCURCT-ND - Cut Tape (CT) 296-SN74AUC2G126DCURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G126DCUR |
Description | IC BUFF 0.8V/2.7V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G126DCUR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,10480 Kč | 227,62 Kč |
| 100 | 7,96450 Kč | 796,45 Kč |
| 250 | 7,41816 Kč | 1 854,54 Kč |
| 500 | 7,08892 Kč | 3 544,46 Kč |
| 1 000 | 6,97155 Kč | 6 971,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,48362 Kč | 19 450,86 Kč |
| 6 000 | 6,31987 Kč | 37 919,22 Kč |
| 9 000 | 6,23790 Kč | 56 141,10 Kč |
| 15 000 | 6,14704 Kč | 92 205,60 Kč |
| 21 000 | 6,09395 Kč | 127 972,95 Kč |
| 30 000 | 6,04287 Kč | 181 286,10 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |






