
SN74AUC2G66DCUR | |
|---|---|
DigiKey Part Number | 296-19054-2-ND - Tape & Reel (TR) 296-19054-1-ND - Cut Tape (CT) 296-19054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G66DCUR |
Description | IC SWITCH SPST-NOX2 15OHM 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G66DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm (Max) | |
Voltage - Supply, Single (V+) | 0.8V ~ 2.7V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2.3ns, 2ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,03840 Kč | 175,96 Kč |
| 100 | 6,12510 Kč | 612,51 Kč |
| 250 | 5,68792 Kč | 1 421,98 Kč |
| 500 | 5,42504 Kč | 2 712,52 Kč |
| 1 000 | 5,26882 Kč | 5 268,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,94069 Kč | 14 822,07 Kč |
| 6 000 | 4,80977 Kč | 28 858,62 Kč |
| 9 000 | 4,74422 Kč | 42 697,98 Kč |
| 15 000 | 4,67155 Kč | 70 073,25 Kč |
| 21 000 | 4,62909 Kč | 97 210,89 Kč |
| 30 000 | 4,58825 Kč | 137 647,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






