TPS7A0530PDQNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77028PDQNR

DigiKey Part Number
296-TLV77028PDQNRTR-ND - Tape & Reel (TR)
296-TLV77028PDQNRCT-ND - Cut Tape (CT)
296-TLV77028PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77028PDQNR
Description
IC REG LINEAR 2.8V 50MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 4-X2SON (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.05V @ 50mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
56dB ~ 55dB (100kHz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,13700 Kč11,37 Kč
250,99360 Kč24,84 Kč
1000,83360 Kč83,36 Kč
2500,75444 Kč188,61 Kč
5000,70728 Kč353,64 Kč
1 0000,66855 Kč668,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62062 Kč1 861,86 Kč
6 0000,59715 Kč3 582,90 Kč
9 0000,58538 Kč5 268,42 Kč
15 0000,57234 Kč8 585,10 Kč
21 0000,56472 Kč11 859,12 Kč
30 0000,55740 Kč16 722,00 Kč
75 0000,54162 Kč40 621,50 Kč
150 0000,53211 Kč79 816,50 Kč
300 0000,52428 Kč157 284,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč