
BQ29702DSER | |
|---|---|
DigiKey Part Number | 296-39945-2-ND - Tape & Reel (TR) 296-39945-1-ND - Cut Tape (CT) 296-39945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29702DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29702DSER Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN |
Function Battery Protection | Supplier Device Package 6-WSON (1.5x1.5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,57600 Kč | 189,40 Kč |
| 100 | 6,59550 Kč | 659,55 Kč |
| 250 | 6,12888 Kč | 1 532,22 Kč |
| 500 | 5,84752 Kč | 2 923,76 Kč |
| 1 000 | 5,61571 Kč | 5 615,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32957 Kč | 15 988,71 Kč |
| 6 000 | 5,18945 Kč | 31 136,70 Kč |
| 9 000 | 5,11927 Kč | 46 073,43 Kč |
| 15 000 | 5,04155 Kč | 75 623,25 Kč |
| 21 000 | 4,99611 Kč | 104 918,31 Kč |
| 30 000 | 4,95241 Kč | 148 572,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



