
MAX4925ELT+T | |
|---|---|
DigiKey Part Number | MAX4925ELT+TTR-ND - Tape & Reel (TR) MAX4925ELT+TCT-ND - Cut Tape (CT) MAX4925ELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4925ELT+T |
Description | IC OVERVOLTAGE PROT CTRL 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4925ELT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage Protection Controller | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,72000 Kč | 122,72 Kč |
| 10 | 94,07200 Kč | 940,72 Kč |
| 25 | 86,88600 Kč | 2 172,15 Kč |
| 100 | 78,98800 Kč | 7 898,80 Kč |
| 250 | 75,22176 Kč | 18 805,44 Kč |
| 500 | 72,95298 Kč | 36 476,49 Kč |
| 1 000 | 71,08480 Kč | 71 084,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,11288 Kč | 172 782,20 Kč |
| Unit Price without VAT: | 122,72000 Kč |
|---|---|
| Unit Price with VAT: | 148,49120 Kč |











