Similar
Similar



TLV75533PDRVR | |
|---|---|
DigiKey Part Number | 296-51807-2-ND - Tape & Reel (TR) 296-51807-1-ND - Cut Tape (CT) 296-51807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75533PDRVR |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75533PDRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.238V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9013-12GB | Richtek USA Inc. | 1 378 | 1028-1053-1-ND | 0,81000 Kč | Similar |
| RT9081A-09GQZA(2) | Richtek USA Inc. | 618 | 1028-RT9081A-09GQZA(2)CT-ND | 0,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,48600 Kč | 64,86 Kč |
| 25 | 5,78120 Kč | 144,53 Kč |
| 100 | 5,00530 Kč | 500,53 Kč |
| 250 | 4,63660 Kč | 1 159,15 Kč |
| 500 | 4,41428 Kč | 2 207,14 Kč |
| 1 000 | 4,23116 Kč | 4 231,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00530 Kč | 12 015,90 Kč |
| 6 000 | 3,89466 Kč | 23 367,96 Kč |
| 9 000 | 3,83929 Kč | 34 553,61 Kč |
| 15 000 | 3,77790 Kč | 56 668,50 Kč |
| 21 000 | 3,74205 Kč | 78 583,05 Kč |
| 30 000 | 3,70756 Kč | 111 226,80 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |












