


TLV75525PDBVR | |
|---|---|
DigiKey Part Number | 296-51795-2-ND - Tape & Reel (TR) 296-51795-1-ND - Cut Tape (CT) 296-51795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75525PDBVR |
Description | IC REG LINEAR 2.5V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75525PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.325V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,11000 Kč | 51,10 Kč |
| 25 | 4,53800 Kč | 113,45 Kč |
| 100 | 3,90830 Kč | 390,83 Kč |
| 250 | 3,61132 Kč | 902,83 Kč |
| 500 | 3,43114 Kč | 1 715,57 Kč |
| 1 000 | 3,28307 Kč | 3 283,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10010 Kč | 9 300,30 Kč |
| 6 000 | 3,01056 Kč | 18 063,36 Kč |
| 9 000 | 2,96574 Kč | 26 691,66 Kč |
| 15 000 | 2,91607 Kč | 43 741,05 Kč |
| 21 000 | 2,88704 Kč | 60 627,84 Kč |
| 30 000 | 2,85911 Kč | 85 773,30 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |









