Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 12V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 12V - 13.2V Input
E-gnition Hamburg team

TMV 1215D

DigiKey Part Number
1951-2510-ND
Manufacturer
Manufacturer Product Number
TMV 1215D
Description
DC DC CONVERTER +/-15V 1.1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 12V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 1215D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
35mA, 35mA
Mfr
Power (Watts)
1.1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
75%
Voltage - Input (Min)
12V
Mounting Type
Through Hole
Voltage - Input (Max)
13.2V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,97000 Kč130,97 Kč
5126,13400 Kč630,67 Kč
10124,11100 Kč1 241,11 Kč
30120,94100 Kč3 628,23 Kč
50119,48960 Kč5 974,48 Kč
100117,54790 Kč11 754,79 Kč
250115,02724 Kč28 756,81 Kč
500113,15360 Kč56 576,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,97000 Kč
Unit Price with VAT:158,47370 Kč