SDRAM - DDR4 Memory IC 4Gbit Parallel 1.333 GHz 18 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D4-75BCN

DigiKey Part Number
1450-AS4C256M16D4-75BCN-ND
Manufacturer
Manufacturer Product Number
AS4C256M16D4-75BCN
Description
IC DRAM 4GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit Parallel 1.333 GHz 18 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
EDA/CAD Models
AS4C256M16D4-75BCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
1.333 GHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
18 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.14V ~ 1.26V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR4
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13.5)
Memory Organization
256M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1996,06000 Kč996,06 Kč
10920,83300 Kč9 208,33 Kč
25891,14720 Kč22 278,68 Kč
50868,96520 Kč43 448,26 Kč
209824,23928 Kč172 266,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:996,06000 Kč
Unit Price with VAT:1 205,23260 Kč