

TLV73318PDBVT | |
---|---|
DigiKey Part Number | 296-38490-2-ND - Tape & Reel (TR) 296-38490-1-ND - Cut Tape (CT) 296-38490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73318PDBVT |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73318PDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,29000 Kč | 17,29 Kč |
10 | 12,29000 Kč | 122,90 Kč |
25 | 11,05640 Kč | 276,41 Kč |
100 | 9,70260 Kč | 970,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 9,05688 Kč | 2 264,22 Kč |
500 | 8,66862 Kč | 4 334,31 Kč |
750 | 8,47392 Kč | 6 355,44 Kč |
1 250 | 8,25818 Kč | 10 322,72 Kč |
1 750 | 8,13203 Kč | 14 231,05 Kč |
2 500 | 8,01080 Kč | 20 027,00 Kč |
6 250 | 7,74973 Kč | 48 435,81 Kč |
12 500 | 7,59242 Kč | 94 905,25 Kč |
25 000 | 7,46290 Kč | 186 572,50 Kč |
Unit Price without VAT: | 17,29000 Kč |
---|---|
Unit Price with VAT: | 20,92090 Kč |