
DAC902E | |
|---|---|
DigiKey Part Number | DAC902E-ND |
Manufacturer | |
Manufacturer Product Number | DAC902E |
Description | IC DAC 12BIT A-OUT 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC902E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.5 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,11000 Kč | 411,11 Kč |
| 10 | 327,91700 Kč | 3 279,17 Kč |
| 50 | 294,57800 Kč | 14 728,90 Kč |
| 100 | 284,25500 Kč | 28 425,50 Kč |
| 250 | 273,35532 Kč | 68 338,83 Kč |
| 500 | 266,78602 Kč | 133 393,01 Kč |
| Unit Price without VAT: | 411,11000 Kč |
|---|---|
| Unit Price with VAT: | 497,44310 Kč |










