4 X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 X2SON

TLV73310PDQNR

DigiKey Part Number
296-40662-2-ND - Tape & Reel (TR)
296-40662-1-ND - Cut Tape (CT)
296-40662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV73310PDQNR
Description
IC REG LINEAR 1V 300MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV73310PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,58300 Kč25,83 Kč
252,27480 Kč56,87 Kč
1001,93510 Kč193,51 Kč
2501,77304 Kč443,26 Kč
5001,67514 Kč837,57 Kč
1 0001,59454 Kč1 594,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,49490 Kč4 484,70 Kč
6 0001,44623 Kč8 677,38 Kč
9 0001,42183 Kč12 796,47 Kč
15 0001,39479 Kč20 921,85 Kč
21 0001,37899 Kč28 958,79 Kč
30 0001,36380 Kč40 914,00 Kč
75 0001,33109 Kč99 831,75 Kč
150 0001,31137 Kč196 705,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč