

LTC2960IDC-1#TRMPBF | |
---|---|
DigiKey Part Number | LTC2960IDC-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2960IDC-1#TRMPBFCT-ND - Cut Tape (CT) LTC2960IDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960IDC-1#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960IDC-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 151,43000 Kč | 151,43 Kč |
10 | 100,83800 Kč | 1 008,38 Kč |
25 | 87,63600 Kč | 2 190,90 Kč |
100 | 72,71540 Kč | 7 271,54 Kč |
250 | 65,38952 Kč | 16 347,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 61,96926 Kč | 30 984,63 Kč |
Unit Price without VAT: | 151,43000 Kč |
---|---|
Unit Price with VAT: | 183,23030 Kč |