
TLV7031DPWR | |
|---|---|
DigiKey Part Number | 296-47928-2-ND - Tape & Reel (TR) 296-47928-1-ND - Cut Tape (CT) 296-47928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7031DPWR |
Description | IC COMPARATOR 1 GEN PUR 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7031DPWR Models |
Category | Current - Quiescent (Max) 335nA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 3µs (Typ) |
Part Status Active | Hysteresis 7mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 4-XFDFN Exposed Pad |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V | Supplier Device Package 5-X2SON (0.8x0.8) |
Voltage - Input Offset (Max) 8mV @ 5V | Base Product Number |
Current - Input Bias (Max) 2pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 9,54160 Kč | 238,54 Kč |
| 100 | 8,34460 Kč | 834,46 Kč |
| 250 | 7,77428 Kč | 1 943,57 Kč |
| 500 | 7,43036 Kč | 3 715,18 Kč |
| 1 000 | 7,14730 Kč | 7 147,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,79768 Kč | 20 393,04 Kč |
| 6 000 | 6,62651 Kč | 39 759,06 Kč |
| 9 000 | 6,54083 Kč | 58 867,47 Kč |
| 15 000 | 6,44587 Kč | 96 688,05 Kč |
| 21 000 | 6,39037 Kč | 134 197,77 Kč |
| 30 000 | 6,33701 Kč | 190 110,30 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |











