Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TLV70033DDCR | |
|---|---|
DigiKey Part Number | 296-27937-2-ND - Tape & Reel (TR) 296-27937-1-ND - Cut Tape (CT) 296-27937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70033DDCR |
Description | IC REG LINEAR 3.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70033DDCR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MF-3.3/NOPB | Texas Instruments | 2 075 | LP5951MF-3.3/NOPBCT-ND | 0,88000 Kč | Similar |
| LP5951MFX-3.3/NOPB | Texas Instruments | 3 734 | 296-47807-1-ND | 0,57000 Kč | Similar |
| LDK120M33R | STMicroelectronics | 22 118 | 497-13500-1-ND | 0,48000 Kč | Direct |
| NCP702SN33T1G | onsemi | 3 998 | NCP702SN33T1GOSCT-ND | 0,38000 Kč | Direct |
| ADP121-AUJZ33R7 | Analog Devices Inc. | 6 066 | 505-ADP121-AUJZ33R7CT-ND | 1,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 250 | 2,34000 Kč | 585,00 Kč |
| 500 | 2,21570 Kč | 1 107,85 Kč |
| 1 000 | 2,11303 Kč | 2 113,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98634 Kč | 5 959,02 Kč |
| 6 000 | 1,92429 Kč | 11 545,74 Kč |
| 9 000 | 1,89323 Kč | 17 039,07 Kč |
| 15 000 | 1,85880 Kč | 27 882,00 Kč |
| 21 000 | 1,83867 Kč | 38 612,07 Kč |
| 30 000 | 1,81933 Kč | 54 579,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

















