



NCP699SN33T1G | |
|---|---|
DigiKey Part Number | NCP699SN33T1GOSTR-ND - Tape & Reel (TR) NCP699SN33T1GOSCT-ND - Cut Tape (CT) NCP699SN33T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP699SN33T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP699SN33T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.36V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK120M33R | STMicroelectronics | 22 118 | 497-13500-1-ND | 11,76000 Kč | Similar |
| S-1315D33-M5T1U3 | ABLIC Inc. | 600 | 1662-2553-1-ND | 24,15000 Kč | Similar |
| S-1333B33-M5T1U3 | ABLIC Inc. | 1 243 | 1662-3077-1-ND | 24,15000 Kč | Similar |
| TPS70612DBVR | Texas Instruments | 81 000 | 296-47895-1-ND | 16,17000 Kč | Similar |
| TPS70615DBVR | Texas Instruments | 252 | 296-50140-1-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 100 | 3,37020 Kč | 337,02 Kč |
| 250 | 3,10688 Kč | 776,72 Kč |
| 500 | 2,94854 Kč | 1 474,27 Kč |
| 1 000 | 2,81814 Kč | 2 818,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57939 Kč | 7 738,17 Kč |
| 6 000 | 2,50282 Kč | 15 016,92 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

