


TLV70030DDCR | |
|---|---|
DigiKey Part Number | 296-32412-2-ND - Tape & Reel (TR) 296-32412-1-ND - Cut Tape (CT) 296-32412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70030DDCR |
Description | IC REG LINEAR 3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70030DDCR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK120M30R | STMicroelectronics | 18 446 | 497-13499-1-ND | 13,14000 Kč | Direct |
| NCP702SN30T1G | onsemi | 712 | NCP702SN30T1GOSCT-ND | 9,38000 Kč | Direct |
| NCP700BSN30T1G | onsemi | 1 296 | NCP700BSN30T1GOSCT-ND | 6,88000 Kč | Similar |
| S-1313A30-M5T1U3 | ABLIC Inc. | 2 915 | 1662-2999-1-ND | 26,07000 Kč | Similar |
| S-1313D30-M5T1U3 | ABLIC Inc. | 17 019 | 1662-3049-1-ND | 26,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 25 | 2,96160 Kč | 74,04 Kč |
| 100 | 2,52980 Kč | 252,98 Kč |
| 250 | 2,32412 Kč | 581,03 Kč |
| 500 | 2,20068 Kč | 1 100,34 Kč |
| 1 000 | 2,09869 Kč | 2 098,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97286 Kč | 5 918,58 Kč |
| 6 000 | 1,91123 Kč | 11 467,38 Kč |
| 9 000 | 1,88038 Kč | 16 923,42 Kč |
| 15 000 | 1,84618 Kč | 27 692,70 Kč |
| 21 000 | 1,82620 Kč | 38 350,20 Kč |
| 30 000 | 1,80698 Kč | 54 209,40 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |



