Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP700BSN30T1G

DigiKey Part Number
NCP700BSN30T1GOSTR-ND - Tape & Reel (TR)
NCP700BSN30T1GOSCT-ND - Cut Tape (CT)
NCP700BSN30T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP700BSN30T1G
Description
IC REG LINEAR 3V 200MA 5-TSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP700BSN30T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.19V @ 200mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
82dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 396
Factory Stock: 54 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,85100 Kč48,51 Kč
254,30880 Kč107,72 Kč
1003,71030 Kč371,03 Kč
2503,42436 Kč856,09 Kč
5003,25176 Kč1 625,88 Kč
1 0003,11022 Kč3 110,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84964 Kč8 548,92 Kč
6 0002,76645 Kč16 598,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč