Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70028DDCR

DigiKey Part Number
296-39280-2-ND - Tape & Reel (TR)
296-39280-1-ND - Cut Tape (CT)
296-39280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70028DDCR
Description
IC REG LINEAR 2.8V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV70028DDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
270 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
68dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-THIN
Voltage Dropout (Max)
0.25V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDK120M28RSTMicroelectronics11 190497-13498-1-ND8,13000 KčDirect
S-1313D28-M5T1U3ABLIC Inc.1 3371662-3047-1-ND26,07000 KčSimilar
TPL730F28-5TR3PEAK3 0005503-TPL730F28-5TRCT-ND2,15187 KčSimilar
In-Stock: 3 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,77500 Kč37,75 Kč
253,34520 Kč83,63 Kč
1002,86970 Kč286,97 Kč
2502,64032 Kč660,08 Kč
5002,50224 Kč1 251,12 Kč
1 0002,38879 Kč2 388,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,24850 Kč6 745,50 Kč
6 0002,17982 Kč13 078,92 Kč
9 0002,14543 Kč19 308,87 Kč
15 0002,10734 Kč31 610,10 Kč
21 0002,08506 Kč43 786,26 Kč
30 0002,06365 Kč61 909,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč